AMT103-V in Kit by Same Sky - CUI Devices | Optical Encoder Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AMT103-V

AMT10 Series 3.6 to 5.5 V 2 - 8 mm Open Center Capacitive Encoder Switch Kit

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Product Variant Information section
Date Code: 2124
Product Specification Section
Same Sky - CUI Devices AMT103-V - Technical Attributes
Attributes Table
Encoder Type: Incremental
Supply Voltage: 3.6V to 5.5V
Operating Temp Range: -40°C to +100°C
No of Decks: Single
Moisture Sensitivity Level: 1
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
247
USA:
247
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$22.05
USD
Quantity
Unit Price
1
$22.05
3
$21.75
5
$21.62
20
$21.25
30+
$21.00
Product Variant Information section