TE-M32M1-A11U in Bulk by Grayhill | Touch Encoder Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TE-M32M1-A11U

TE Series 32 Position Diamond Knurl 32MB Touch Encoder

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill TE-M32M1-A11U - Technical Attributes
Attributes Table
Encoder Type: Touch
Supply Voltage: 4.75V to 5.25V
Operating Temp Range: -20°C to +65°C
Storage Temperature Range: -30°C to +70°C
Actuator Type: Flatted
No of Positions: 32
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$5,176.25
USD
Quantity
Unit Price
1
$217.41
2
$212.89
3
$210.29
4+
$207.05
Product Variant Information section