text.skipToContent text.skipToNavigation

Manufacturer Part #

EVQ-VXC00112B

EVQ-VX Series 1 mA 10 V Rotational 10 mm Square GS Encoder

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic EVQ-VXC00112B - Technical Attributes
Attributes Table
Encoder Type: Square
Supply Voltage: 10V
Actuator Type: Round
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,805.00
USD
Quantity
Unit Price
1
$1.06
30
$1.03
75
$1.01
200
$0.98
400+
$0.935
Product Variant Information section