Manufacturer Part #
EVQ-V5J00509B
EVQ-V5 Series 4 mA 10 V 27 / 18 mm Center Space Encoder
Product Specification Section
Panasonic EVQ-V5J00509B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Panasonic EVQ-V5J00509B - Technical Attributes
Attributes Table
Encoder Type: | Mechanical |
Supply Voltage: | 10V |
Actuator Type: | Open Center |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$1.32
25
$1.31
75
$1.29
150
$1.27
400+
$1.24
Product Variant Information section
Available Packaging
Package Qty:
1 per Tray
Mounting Method:
Through Hole