text.skipToContent text.skipToNavigation

Manufacturer Part #

TDP02H1SBD1

TDP Series 50 VDC 2 Position SPST Dip Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K TDP02H1SBD1 - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 2
Circuitry: SPST
Actuator Style: Extended
Termination Style: Gull Wing
Sealed Option: Sealed
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1250
Multiple Of:
125
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,762.50
USD
Quantity
Unit Price
125
$1.46
250
$1.44
500
$1.43
625+
$1.41
Product Variant Information section