Manufacturer Part #
SDA07H1SBD
SDA Series Extended SPST 7 Position Surface Mount Dip Switch
Product Specification Section
C&K SDA07H1SBD - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
C&K SDA07H1SBD - Technical Attributes
Attributes Table
Type: | Dip |
No of Positions: | 7 |
Circuitry: | SPST |
Actuator Style: | Extended |
Operating Force: | 800gf |
Termination Style: | Gull Wing |
Sealed Option: | Unsealed |
Contact Resistance: | 50mΩ |
Voltage Rating: | 24V |
Current Rating: | 25mA |
Insulation Resistance: | 100MΩ |
Terminal Pitch: | 2.54mm |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
11,200
Germany (Online Only):
11,200
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
20
$1.69
80
$1.66
200
$1.65
500
$1.63
800+
$1.60
Product Variant Information section
Available Packaging
Package Qty:
20 per Tube
Mounting Method:
Surface Mount