SDA01H1SBD in Tube by C&K | Dip Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SDA01H1SBD

SDA Series SPST 25mA 25VDC +85C to -40C Gold DIP Switches

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code: 2409
Product Specification Section
C&K SDA01H1SBD - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 1
Circuitry: SPST
Actuator Style: Slide
Operating Force: 800gf
Termination Style: Gull Wing
Sealed Option: Unsealed
Voltage Rating: 24V
Current Rating: 25mA
Insulation Resistance: 100MΩ
Terminal Pitch: 2.54mm
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$94.50
USD
Quantity
Unit Price
100
$0.945
200
$0.925
300
$0.915
400
$0.91
500+
$0.885