CRD10RM0AB in Tube by CK - Waldom | Dip Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CRD10RM0AB

CRD Series Flush BCD 10 Position Through Hole Rotary Switch

ECAD Model:
Mfr. Name: CK - Waldom
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CK - Waldom CRD10RM0AB - Technical Attributes
Attributes Table
Type: Rotary
No of Positions: 10
Circuitry: BCD
Actuator Style: Recessed
Termination Style: PC Pin
Sealed Option: Unsealed
Contact Resistance: 100mΩ
Voltage Rating: 20V
Insulation Resistance: 1GΩ
Terminal Pitch: 2.54mm
Operating Temp Range: -25°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,974
Factory Lead Time:
N/A
Minimum Order:
45
Multiple Of:
45
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$271.80
USD
Quantity
Unit Price
45
$6.04
90
$6.00
135+
$5.96
Product Variant Information section