76PSB06ST in Tube by Grayhill | Dip Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

76PSB06ST

76 Series Side Actuated SPST 6 Position Through Hole DIP Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code: 2120
Product Specification Section
Grayhill 76PSB06ST - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 6
Circuitry: SPST
Actuator Style: Piano
Termination Style: PCB
Sealed Option: Sealed
Contact Resistance: 30mΩ
Voltage Rating: 30V
Current Rating: 150mA
Insulation Resistance: 5000MΩ
Terminal Pitch: 2.5mm
Operating Temp Range: -40°C to +85°C
Mounting Method: Through Hole
Features & Applications
Grayhill’s 76 Series of Through Hole Dip Switches are well suited for a variety of applications including telecom, computer motherboards as well as remote control frequency setting.  These through hole dip switches are available in both a rocker and piano style, with raised and recessed actuation available.

A spring and ball contact as well as a sealed base are offered as standard with the 76 series from Grayhill.  In cases where switches will be machine soldered or heavily cleaned after hand soldering, a top tape seal option is available (add S to the part number before the T).  Contacts are of copper alloy, gold plated over nickel barrier. 

The 76PSB06ST is an 6 position top tape seal through hole Piano-DIP switch offering a Single Pole Single Throw (SPST) switch operation.
Read More...
Pricing Section
Global Stock:
544
USA:
544
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.71
USD
Quantity
Unit Price
1
$2.71
15
$2.65
30
$2.62
100
$2.57
200+
$2.51
Product Variant Information section