350035GS in Tube by EECO | Dip Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

350035GS

3500 Series Top Actuated 16 Position Through Hole Coded Rotary DIP Switch

ECAD Model:
Mfr. Name: EECO
Standard Pkg:
Product Variant Information section
Date Code: 2230
Product Specification Section
EECO 350035GS - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 16
Circuitry: Coded
Termination Style: PCB
Sealed Option: Sealed
Mounting Method: Through Hole
Pricing Section
Global Stock:
40
USA:
40
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$2.74
USD
Quantity
Unit Price
1
$2.74
15
$2.69
30
$2.66
100
$2.61
200+
$2.55
Product Variant Information section