
Manufacturer Part #
1571983-5
GDH Series 4 Position 0.025 A Gull Wing Surface Mount DIP Switch
Product Specification Section
TE Connectivity 1571983-5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 1571983-5 - Technical Attributes
Attributes Table
Type: | Dip |
No of Positions: | 4 |
Circuitry: | SPST |
Actuator Style: | Recessed Rocker |
Termination Style: | Gull Wing |
Sealed Option: | Sealed |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
2,000+
$1.66
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount