text.skipToContent text.skipToNavigation

Manufacturer Part #

W49-112

W49 Series SPST Red Plastic 12 mm Panel Mount Solder Lug IP67 Pushbutton Switch

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code: 2225
Product Specification Section
Lumex W49-112 - Technical Attributes
Attributes Table
Rated Voltage (VAC): 125VAC
Circuitry: SPST N.O.
Contact Current-Max: 125mA
Actuator Style: Dome
IP Rating: IP67/IP68 - Dust Tight, Waterproof
Diameter: 17.5mm
Switch Operation: Off-Mom
Operating Temp Range: -40°C to +105°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5
Multiple Of:
100
Total
$25.65
USD
Quantity
Unit Price
100+
$5.13
Product Variant Information section