text.skipToContent text.skipToNavigation

Manufacturer Part #

ULV8F2BSS334

ULV8 Series 3 A 250 VAC SPDT On-Mom Panel Mount Illuminated Anti-vandal Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code: 2317
Product Specification Section
E-Switch ULV8F2BSS334 - Technical Attributes
Attributes Table
Circuitry: SPDT
Contact Current-Max: 3A
Actuator Style: Flush
IP Rating: IP67
Diameter: 28mm
Switch Operation: On-On
Operating Temp Range: -20°C to +55°C
Illumination Color: Green
Mounting Method: Panel Mount
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$260.80
USD
Quantity
Unit Price
20
$13.04
40
$12.94
60+
$12.84
Product Variant Information section