text.skipToContent text.skipToNavigation

Manufacturer Part #

MPI002/28/BL

Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code: 2406
Product Specification Section
Bulgin MPI002/28/BL - Technical Attributes
Attributes Table
Circuitry: SPST
Contact Current-Max: 50mA
Actuator Style: Round
IP Rating: IP66
Diameter: 22mm
Switch Operation: Mom
Operating Temp Range: -30°C to +70°C
Illumination Color: Blue
Mounting Method: Panel Mount
Pricing Section
Global Stock:
18
Germany (Online Only):
18
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$21.00
USD
Quantity
Unit Price
1
$21.00
4
$20.72
15
$20.45
30
$20.32
75+
$20.00
Product Variant Information section