text.skipToContent text.skipToNavigation

Manufacturer Part #

MP240D4-17

MP Series 4 A 240 V Zero Cross DC Control Solid State Relay Through Hole - SIP-4

ECAD Model:
Mfr. Name: Opto 22
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Opto 22 MP240D4-17 - Technical Attributes
Attributes Table
Output Voltage: 24V to 280V
Contact Current-Max: 4A
Isolation Voltage-RMS: 4000V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
30
Multiple Of:
10
Total
$790.20
USD
Quantity
Unit Price
1
$27.65
3
$27.26
5
$27.07
15
$26.68
25+
$26.34
Product Variant Information section