text.skipToContent text.skipToNavigation

Manufacturer Part #

MP240D2

MP 2 A 240 V Zero Cross DC Control 4 SIP Through Hole Solid State Relay

ECAD Model:
Mfr. Name: Opto 22
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Opto 22 MP240D2 - Technical Attributes
Attributes Table
Output Voltage: 24V to 280V
Contact Current-Max: 2A
Isolation Voltage-RMS: 4000V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
10
Total
$2,467.00
USD
Quantity
Unit Price
1
$25.91
3
$25.53
5
$25.36
15
$24.99
25+
$24.67
Product Variant Information section