text.skipToContent text.skipToNavigation

Manufacturer Part #

CPC1596G

CPC1596 Series 3750 V 1 Ch Optically Isolated Gate Drive Circuit - DIP-8

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2143
Product Specification Section
Littelfuse CPC1596G - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 570V
Forward Voltage: 1.4V
Power Dissipation: 50mW
Operating Temp-Max: 110°C
Storage Temperature Range: -40°C to +125°C
Package Style:  DIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
450
USA:
450
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
Total
$96.00
USD
Quantity
Unit Price
50
$1.92
100
$1.90
150
$1.89
200
$1.88
250+
$1.85
Product Variant Information section