
Manufacturer Part #
AQZ202
AQZ Photomos Series 3 A 60 V 0.18 Ohm 1 Channel Solid State Relay - SIP-4
Product Specification Section
Panasonic Industry AQZ202 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Certification Status
10/15/2024 Details and Download
Part Status:
Active
Active
Panasonic Industry AQZ202 - Technical Attributes
Attributes Table
Contact Form: | SPST (1 Form A) |
Output Voltage: | 0V to 60V |
On-state Resistance-Max: | 0.18Ω |
Contact Current-Max: | 3A |
Isolation Voltage-RMS: | 2500V |
Package Style: | SIP-4 |
Mounting Method: | PCB Mount |
Features & Applications
Pricing Section
Global Stock:
177
USA:
177
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$5.24
5
$5.20
20
$5.14
50
$5.10
125+
$5.02
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Package Style:
SIP-4
Mounting Method:
PCB Mount