AQY225R2S in Tube by Panasonic Industry | Relais à semiconducteurs | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

AQY225R2S

AQY Photomos Series 0.15 A 80 V 15 Ohm SMT 1 Channel Solid State Relay - SOP-4

Modèle ECAD:
Nom du fabricant: Panasonic Industry
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Panasonic Industry AQY225R2S - Caractéristiques techniques
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Output Voltage: 0V to 80V
On-state Resistance-Max: 15Ω
Input Voltage: 1.5V
Input Current: 1A
Contact Current-Max: 150mA
Isolation Voltage-RMS: 1500V
Capacitance: 1.5pF
Turn-on Delay Time: 0.05ms
Turn-off Delay Time: 0.05ms
Operating Temp Range: -40°C to +85°C
Style d'emballage :  SOP-4
Méthode de montage : Surface Mount
Fonctionnalités et applications

The AQY225R2S is a part of AQY Series 80 V 0.15 A 15 Ω 1 channel SPST Photomos solid state relays available in SOP-4 package

Features:

  • Low capacitance and low on resistance
  • Miniature SOP4-pin package
  • Low-level off-state leakage current of typ. 0.01 nA
  • Controls low-level analog signals

Applications:

  • Measuring equipment
  • Telecommunication or broadcasting equipment
  • Medical equipment
  • Multi-point recorder?

 

Voir plus...
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
100
Multiples de :
100
Total 
362,00 $
USD
Quantité
Prix unitaire
1
$3.82
10
$3.74
25
$3.69
75
$3.62
150+
$3.54
Product Variant Information section