Manufacturer Part #
AQY222R1SX
AQY Photomos Series 0.5 A 60 V 1.2 Ohm SMT 1 Channel Solid State Relay - SOP-4
Product Specification Section
Panasonic AQY222R1SX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Marking Change
11/23/2021 Details and Download
Please be advised that various PhotoMOS�, Photovoltaic MOSFET Driver, Phototriac Coupler and Solid State Relay Series has a brand mark, marking and safety standard changes per the diagrams in this notice.. Change Details:1. Brand mark change. 2. Product Body marking change. 3. Safety standard change ( UL / C-UL --> UL ) 4. Safety standard change ( BSI -> VDE ) 5. Safety standard change ( UL / C-UL --> UL )
Part Status:
Active
Active
Panasonic AQY222R1SX - Technical Attributes
Attributes Table
Contact Form: | SPST (1 Form A) |
No of Channels: | 1 |
Output Voltage: | 0V to 60V |
On-state Resistance-Max: | 1.2Ω |
Input Voltage: | 1.14V |
Input Current: | 50mA |
Contact Current-Max: | 500mA |
Isolation Voltage-RMS: | 1500V |
Capacitance: | 1.5pF |
Turn-on Delay Time: | 0.15ms |
Turn-off Delay Time: | 0.06ms |
Operating Temp Range: | -40°C to +85°C |
Package Style: | SOP-4 |
Mounting Method: | Surface Mount |
Features & Applications
The AQY222R1SX is a part of AQY Series 60 V 0.5 A 1.2 Ω 1 channel SPST Photomos solid state relays available in SOP-4 package
Features:
- Low capacitance and low on resistance
- Miniature SOP4-pin package
- Low-level off-state leakage current of typ. 0.01 nA
- Controls low-level analog signals
Applications:
- Measuring equipment
- Telecommunication or broadcasting equipment
- Medical equipment
- Multi-point recorder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000+
$3.33
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOP-4
Mounting Method:
Surface Mount