Manufacturer Part #
AQY221N3VY
AQY Photomos Series 0.15 A 25 V 7.5 Ohm SMT 1 Channel Solid State Relay - SSOP-4
Product Specification Section
Panasonic AQY221N3VY - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Marking Change
11/23/2021 Details and Download
Please be advised that various PhotoMOS�, Photovoltaic MOSFET Driver, Phototriac Coupler and Solid State Relay Series has a brand mark, marking and safety standard changes per the diagrams in this notice.. Change Details:1. Brand mark change. 2. Product Body marking change. 3. Safety standard change ( UL / C-UL --> UL ) 4. Safety standard change ( BSI -> VDE ) 5. Safety standard change ( UL / C-UL --> UL )
Part Status:
Active
Active
Panasonic AQY221N3VY - Technical Attributes
Attributes Table
Contact Form: | SPST (1 Form A) |
Output Voltage: | 0V to 25V |
On-state Resistance-Max: | 7.5Ω |
Contact Current-Max: | 150mA |
Isolation Voltage-RMS: | 1500V |
Package Style: | SSOP-4 |
Mounting Method: | Surface Mount |
Features & Applications
The AQY221N3VY is part of AQY series 4 25 V 0.15 A 7.5 Ohm 1 Channel SPST Photomos Solid State Relay available in SSOP-4 Package
Features:
- Reduced package size
- Lower output capacitance and onresistance:
- Output capacitance (Cout): 1.0 pF (typ.)
- ON resistance (Ron): 5.5Ω (typ.)
- Mounting space has been reduced and output signals have been improved by using new flat lead terminals
- High speed switching:
- Turn on time: 0.02ms (typ.)
- Turn off time: 0.02ms (typ.)
Applications:
- Measuring and testing equipment
- Telecommunication and broadcasting equipment
- Medical equipment
- Multi-point recorder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Web Price
3,500+
$3.39
Product Variant Information section
Available Packaging
Package Qty:
3500 per Reel
Package Style:
SSOP-4
Mounting Method:
Surface Mount