AQY212EHAX in Reel by Panasonic Industry | Solid State Relays (SSRs) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AQY212EHAX

PhotoMOS Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
Panasonic Industry AQY212EHAX - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 2
Output Voltage: 0V to 60V
On-state Resistance-Max: 2.5Ω
Contact Current-Max: 0.55A
Isolation Voltage-RMS: 5000V
Operating Temp Range: -40°C to +100°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,000
Factory Lead Time:
19 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,070.00
USD
Quantity
Unit Price
1,000+
$1.07
Product Variant Information section