Manufacturer Part #
240D3
SSR Series 240 VAC 3 A Zero Cross DC Control Chassis Mount Solid State Relay
Product Specification Section
Opto 22 240D3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Opto 22 240D3 - Technical Attributes
Attributes Table
Contact Form: | SPST (1 Form A) |
Control Voltage: | 3V to 32V |
Output Voltage: | 24V to 280V |
Contact Current-Max: | 3A |
Isolation Voltage-RMS: | 4000V |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$30.45
3
$30.02
5
$29.81
15
$29.38
25+
$29.00
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
PCB Mount