text.skipToContent text.skipToNavigation

Manufacturer Part #

240A10

SSR Series 240 VAC 10 A Zero Cross AC Control Chassis Mount Solid State Relay

ECAD Model:
Mfr. Name: Opto 22
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Opto 22 240A10 - Technical Attributes
Attributes Table
On-state Resistance-Max: 33000Ω
Contact Current-Max: 10A
Isolation Voltage-RMS: 4000V
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$54.26
USD
Quantity
Unit Price
1
$54.26
3
$53.36
4
$53.13
10
$52.39
15+
$51.67
Product Variant Information section