text.skipToContent text.skipToNavigation

Référence fabricant

2-1419106-5

KU Series 1 through 3 Poles DIN rail Mount Screw Socket

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
TE Connectivity 2-1419106-5 - Caractéristiques techniques
Attributes Table
Compatible Relay Series: KU
Méthode de montage : DIN Rail Mount
Fonctionnalités et applications

The  2-1419106-5 is a KU Series 1 through 3 Poles DIN rail Mount Screw Socket.

Features:

  • AC coils: 5-240 VAC, 50/60 Hz.; DC coils 6-110 VDC
  • Contact arrangements of 1 form X, 1-3 form A and 1-4 form C
  • Wide selection of termination and mounting styles
  • PC terminals available
  • Push-to-test button and indicator lamp options
  • Sockets available for panel, DIN rail or PCB mounting
  • Class B coil insulation

Applications:

  • Vending
  • Commercial sewing
  • Tool/die equipment
  • Robotics
  • Timers
  • welding
  • HVAC
  • Medical
  • Power generators
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
1 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
24 Semaines
Commande minimale :
2
Multiples de :
1
Total 
25,60 $
USD
Quantité
Prix unitaire
2
$12.80
4
$12.71
15
$12.53
25
$12.46
50+
$12.28
Product Variant Information section