text.skipToContent text.skipToNavigation

Manufacturer Part #

TXS2SA-L2-3V-Z

TXS Series General Purpose 1 A DPDT 3 VDC 2 Coil Latching SMT Signal Relay

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code: 2022
Product Specification Section
Panasonic TXS2SA-L2-3V-Z - Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 3V
Contact Current-Max: 1A
Termination Style: Gull Wing
Mounting Method: Surface Mount
Pricing Section
Global Stock:
260
USA:
260
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.01
USD
Quantity
Unit Price
1
$3.01
5
$2.94
30
$2.86
100
$2.81
250+
$2.74