Manufacturer Part #
TXS2-24V
TXS Series General Purpose 1 A DPDT 24 VDC PCB Through Hole Signal Relay
Product Specification Section
Panasonic TXS2-24V - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic TXS2-24V - Technical Attributes
Attributes Table
Relay Type: | General Purpose |
Coil Type: | Non-Latching |
Contact Form: | DPDT (2 Form C) |
Coil Current: | 2.9mA |
Nominal Coil Voltage: | 24V |
Contact Current-Max: | 1A |
Coil Resistance: | 8.3kΩ |
Switching Voltage: | 110V |
Rated Power: | 70mW |
Contact Material: | Silver |
Operating Temp Range: | -40°C to +70°C |
Insulation Resistance: | 1000MΩ |
Termination Style: | PCB |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
15,010
USA:
15,000
Germany (Online Only):
10
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$2.64
15
$2.58
30
$2.55
100
$2.50
200+
$2.45
Product Variant Information section
Available Packaging
Package Qty:
40 per Tube
Mounting Method:
Through Hole