text.skipToContent text.skipToNavigation

Manufacturer Part #

HFD3/4.5-L1S1R(257)

HFD3 Series 2 A DPDT 4.5 VDC 1 Coil Latching Short SMT Subminiature Signal Relay

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code: 1545
Product Specification Section
Hongfa HFD3/4.5-L1S1R(257) - Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 4.5V
Contact Current-Max: 2A
Termination Style: Straight Thru Hole
Mounting Method: PCB Mount
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.86
USD
Quantity
Unit Price
1
$0.855
30
$0.83
100
$0.805
200
$0.79
500+
$0.755
Product Variant Information section