DS1E-SL2-DC3V in Box by Panasonic Industry | Signal Relays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

DS1E-SL2-DC3V

DS Series 2 A SPDT 3 VDC High Reliability PCB Through Hole Signal Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry DS1E-SL2-DC3V - Technical Attributes
Attributes Table
Relay Type: Signal
Coil Type: Latching
Contact Form: SPDT (1 Form C)
Coil Current: 60mA
Nominal Coil Voltage: 3V
Contact Current-Max: 2A
Coil Resistance: 50Ω
Switching Voltage: 250V
Rated Power: 180mW
Operating Temp Range: -40°C to +70°C
Insulation Resistance: 100MΩ
Termination Style: PC Pin
No of Terminals: 5
Mounting Method: Through Hole
Features & Applications

The DS Series High Reliability 2 A SPDT 3 VDC PCB Through Hole Signal Relay

Features:

  • Breakthrough height of 9.8mm 0.386in beats the 10mm 0.394in limit
  • Suitable for use in difficult environments
  • Can be used with automatic solder and automatic wash systems
  • Gold-clad twin contacts ensure high reliability
  • Polarized magnetic circuits realize resistance to shock and vibration
  • DIL terminal array enables use of IC sockets

Applications:

  • Telecommunications, measuring devices, office equipment
  • Computers and related equipment
  • DS relays are also recommended for a broad range of applications including business devices
  • Audio systems and industrial equipment?
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$190.50
USD
Quantity
Unit Price
1
$3.95
10
$3.87
25
$3.81
75
$3.74
150+
$3.66
Product Variant Information section