text.skipToContent text.skipToNavigation

Manufacturer Part #

ARS1612

ARS Series 12 VDC SPDT (1 Form C) Through Hole 2 Coil Latching Type Relay

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic ARS1612 - Technical Attributes
Attributes Table
Relay Type: RF
Coil Type: Latching
Contact Form: 1 Form C
Coil Current: 33.3mA
Nominal Coil Voltage: 12V
Contact Current-Max: 0.5A
Coil Resistance: 360Ω
Switching Voltage: 30V
Rated Power: 0.4W
Contact Material: Gold plating
Operating Temp Range: -40°C to +70°C
Insulation Resistance: 100MΩ
Termination Style: PC Pin
No of Terminals: 8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$384.50
USD
Quantity
Unit Price
50+
$7.69
Product Variant Information section