text.skipToContent text.skipToNavigation

Manufacturer Part #

ARA200A12

ARA Series High Frequency 1 A DPDT 12 VDC Gull Wing SMT Signal Relay

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2201
Product Specification Section
Panasonic ARA200A12 - Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 12V
Contact Current-Max: 1A
Termination Style: Gull Wing
Mounting Method: Surface Mount
Pricing Section
Global Stock:
28
USA:
28
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
28
Multiple Of:
40
Total
$383.60
USD
Quantity
Unit Price
40+
$13.70
Product Variant Information section