text.skipToContent text.skipToNavigation

Manufacturer Part #

AHER1281

HE-R Series 12VDC 333mA 2 Form A Single Side Stable High capacitive Power Relay

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2342
Product Specification Section
Panasonic AHER1281 - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Latching
Coil Current: 333mA
Nominal Coil Voltage: 12V
Contact Current-Max: 80A
Coil Resistance: 36Ω
Switching Voltage: 277V
Contact Material: Silver Nickel (AgNi)
Operating Temp Range: -40°C to +55°C
Height - Max: 47mm
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
4
USA:
4
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$40.83
USD
Quantity
Unit Price
1
$40.83
3
$40.19
5
$39.89
10
$39.50
20+
$38.88
Product Variant Information section