
Manufacturer Part #
AGQ210S03Z
AGQ Series High Sensitivity 1 A DPDT 3 VDC Latching 1 Coil SMT Signal Relay
Product Specification Section
Panasonic Industry AGQ210S03Z - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Point of Manufacture Change
04/19/2023 Details and Download
Product Change Notification (PCN) GN/GQ RelaysReason for change Change of manufacturing plantScheduleProducts will be shipped from the new manufacturing plant as follows:GN Relays: from December 2023GQ Relays: from January 2024The package of carton / moisture proof pack / reel will be marked with circled ?K? for one month.
Part Status:
Active
Active
Panasonic Industry AGQ210S03Z - Technical Attributes
Attributes Table
Contact Form: | DPDT (2 Form C) |
Nominal Coil Voltage: | 3V |
Contact Current-Max: | 1A |
Termination Style: | Gull Wing |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
5,400
USA:
5,400
Factory Lead Time:
18 Weeks
Quantity
Unit Price
900+
$1.03
Product Variant Information section
Available Packaging
Package Qty:
900 per Reel
Mounting Method:
Surface Mount