text.skipToContent text.skipToNavigation

Manufacturer Part #

172DIP-5

172 Series Miniature 0.25 A SPDT 5 VDC PCB Mount Reed Relay

ECAD Model:
Mfr. Name: Schneider Electric
Standard Pkg:
Product Variant Information section
Date Code: 2224
Product Specification Section
Schneider Electric 172DIP-5 - Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Contact Current-Max: 0.25A
Nominal Coil Voltage: 5V
Mounting Method: Through Hole
Features & Applications
The 172 Series is a PCB Mount Reed Relays. The 172DIP reed relays are uniquely designed in a standard style dual in-line package capable of switching up to 0.35 A (SC); 0.25 A (DC). Reed relays are compact devices used for high power and low level applications that require printed circuit board assembly.

Features:

  • Space-saving package design„„
  • Single and double pole switching„„
  • Ratings range from 0.25 to 20 A„„
  • Sealed for wash-down process„„
  • Wave solderable

Applications:

  • Automotive
  • Domestic Appliances
  • Construction & Security
  • Electronics & Communication
  • HVAC & Refrigeration
  • Industrial Automation
  • Manufacturing
  • Material Handling
  • Process Control

 

 

 
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$5.39
USD
Quantity
Web Price
1
$5.39
10
$5.18
25
$5.02
50
$4.91
125+
$4.65
Product Variant Information section