J115F11A110VDCS.6 in Box by CIT RELAY & SWITCH | Power Relays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

J115F11A110VDCS.6

J115F1 Series SPST-NO 40 A 110 VDC Non Latching PC Pin Through Hole Power Relay

ECAD Model:
Mfr. Name: CIT RELAY & SWITCH
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CIT RELAY & SWITCH J115F11A110VDCS.6 - Technical Attributes
Attributes Table
Relay Type: Power
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 110V
Contact Current-Max: 40A
Coil Resistance: 20167Ω
Rated Power: 0.6W
Contact Material: Silver Tin Oxide (AgSnO)
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 1000MΩ
Height - Max: 20mm
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
300
Multiple Of:
300
Total
$573.00
USD
Quantity
Unit Price
300+
$1.91
Product Variant Information section