
Manufacturer Part #
HEV2AN-P-DC24V
HE-V Series 20 A DPST 24 VDC PC Pin Through Hole High Capacity Power Relay
Product Specification Section
Panasonic HEV2AN-P-DC24V - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic HEV2AN-P-DC24V - Technical Attributes
Attributes Table
Contact Form: | DPST (2 Form A) |
Nominal Coil Voltage: | 24V |
Contact Current-Max: | 20A |
Termination Style: | PC Pin |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Lead Time:
41 Weeks
Quantity
Unit Price
1
$65.36
2
$64.63
4
$63.90
5
$63.67
15+
$62.25
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray
Mounting Method:
Through Hole