text.skipToContent text.skipToNavigation

Manufacturer Part #

HE1AN-W-DC24V-Y6

HE Series SPST 24 V 90 A PV Type Solar Inverter General Purpose Power Relay

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code:
Product Specification Section
Panasonic HE1AN-W-DC24V-Y6 - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Coil Current: 80mA
Nominal Coil Voltage: 24V
Contact Current-Max: 90A
Coil Resistance: 300Ω
Switching Voltage: 277V
Rated Power: 1.92W
Contact Material: Silver Nickel
Operating Temp Range: -50°C to +55°C
Insulation Resistance: 1000MΩ
Termination Style: PC Pin
No of Terminals: 6
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$497.25
USD
Quantity
Web Price
25+
$19.89