
Manufacturer Part #
DSP1-DC5V-F
DSP Series 5 A DPST 5 VDC Through Hole Miniature Single Side Stable Power Relay
Product Specification Section
Panasonic Industry DSP1-DC5V-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Re-Instatement
04/29/2025 Details and Download
Discontinuation Update
02/24/2025 Details and Download
Certification Status
04/12/2024 Details and Download
We would like to inform that the safety standard certification mark will change from TUV to VDE on certain relay series.Effective Date: From November2022 production. Change Details: Due to the change of safety standard certification authority for EN61810-1, the TUV mark on certain relay series will be changed to VDE. There is no change in the acquired standard EN61810-1 itself.
Part Status:
Active
Active
Panasonic Industry DSP1-DC5V-F - Technical Attributes
Attributes Table
Relay Type: | Power |
Coil Type: | Non-Latching |
Contact Form: | DPST (1 Form A and B) |
Coil Current: | 60mA |
Nominal Coil Voltage: | 5V |
Contact Current-Max: | 5A |
Coil Resistance: | 83Ω |
Switching Voltage: | 125V |
Contact Material: | Silver Tin Oxide (AgSnO2) |
Operating Temp Range: | -40°C to +65°C |
Insulation Resistance: | 1000MΩ |
Height - Max: | 10.5mm |
Termination Style: | PC Pin |
No of Terminals: | 6 |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
7,932
USA:
7,932
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$2.66
15
$2.61
30
$2.58
100
$2.53
200+
$2.48
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
PCB Mount