text.skipToContent text.skipToNavigation

Manufacturer Part #

CHI03-S-112DA2

CHI03-S-112DA2

ECAD Model:
Mfr. Name: Churod Electronics
Standard Pkg:
Date Code: 2434
Product Specification Section
Churod Electronics CHI03-S-112DA2 - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Coil Current: 33.3mA
Nominal Coil Voltage: 12V
Contact Current-Max: 17A
Coil Resistance: 360Ω
Switching Voltage: 277V
Rated Power: 400mW
Contact Material: Silver Tin Oxide (AgSnO)
Operating Temp Range: -40°C to +105°C
Insulation Resistance: 1GΩ
Height - Max: 15.3mm
Termination Style: PC Pin
No of Terminals: 6
Mounting Method: PCB Mount
Pricing Section
Global Stock:
20
Germany (Online Only):
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.73
USD
Quantity
Unit Price
1
$0.73
40
$0.71
125
$0.69
400
$0.675
1,250+
$0.64