Manufacturer Part #
AZSR190-1A-24DL
AZSR190 Series 100 A SPST-NO (1 Form A) 24 VDC Miniature Power Relay
Product Specification Section
American Zettler AZSR190-1A-24DL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
American Zettler AZSR190-1A-24DL - Technical Attributes
Attributes Table
Relay Type: | Power |
Coil Type: | Non-Latching |
Contact Form: | SPST (1 Form A) |
Coil Current: | 80mA |
Nominal Coil Voltage: | 24V |
Contact Current-Max: | 100A |
Coil Resistance: | 300Ω |
Switching Voltage: | 800V |
Rated Power: | 1.9W |
Contact Material: | Silver Nickel (AgNi) |
Operating Temp Range: | -40°C to +85°C |
Insulation Resistance: | 1GΩ |
Termination Style: | PC Pin |
No of Terminals: | 4 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$10.77
5
$10.63
25
$10.49
50
$10.44
150+
$10.26
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Through Hole