Manufacturer Part #
AZSR165-1A-12DL
AZSR165 Series 80 AMP SPST (1 Form A) 1A POWER RELAY
Product Specification Section
American Zettler AZSR165-1A-12DL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
American Zettler AZSR165-1A-12DL - Technical Attributes
Attributes Table
Relay Type: | Power |
Coil Type: | Non-Latching |
Contact Form: | SPST (1 Form A) |
Coil Current: | 184.6mA |
Nominal Coil Voltage: | 12V |
Contact Current-Max: | 80A |
Coil Resistance: | 65Ω |
Switching Voltage: | 690V |
Contact Material: | Silver Nickel (AgNi) |
Operating Temp Range: | -40°C to +85°C |
Termination Style: | Quick Connect |
Mounting Method: | Socket Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$10.70
5
$10.56
25
$10.42
50
$10.36
150+
$10.19
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Socket Mount