Manufacturer Part #
AZ755-1C-24DE
AZ755 Series 20 A SPDT 24 VDC PCB Mount Sealed Miniature Power Relay
Product Specification Section
American Zettler AZ755-1C-24DE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
American Zettler AZ755-1C-24DE - Technical Attributes
Attributes Table
Relay Type: | Power |
Coil Type: | Non-Latching |
Contact Form: | SPDT (1 Form C) |
Nominal Coil Voltage: | 24V |
Contact Current-Max: | 20A |
Coil Resistance: | 1100Ω |
Switching Voltage: | 150V |
Contact Material: | Silver Cadmium Oxide (AgCdO) |
Operating Temp Range: | -40°C to +85°C |
Insulation Resistance: | 1000MΩ |
Height - Max: | 26.8mm |
Termination Style: | PC Pin |
No of Terminals: | 8 |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
550
USA:
550
Factory Lead Time:
42 Weeks
Quantity
Web Price
1
$1.98
25
$1.93
50
$1.89
150
$1.83
300+
$1.75
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray
Mounting Method:
PCB Mount