text.skipToContent text.skipToNavigation

Manufacturer Part #

9-1393239-8

RT1 Series SPDT 16 A 24 VDC PCB Through Hole Industrial Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2338
Product Specification Section
TE Connectivity 9-1393239-8 - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 24V
Contact Current-Max: 16A
Coil Resistance: 1440Ω
Switching Voltage: 400V
Contact Material: Silver Nickel (AgNi 90/10)
Operating Temp Range: -40°C to +85°C
Height - Max: 15.7mm
Termination Style: PC Through Hole
No of Terminals: 8
Features & Applications

The 9-1393239-8 is a RT1 Series SPDT 16 A 24 VDC PCB Through Hole Industrial Relay.

Features:

  • Contact - Rated Current (A) = 16
  • Coil Resistance (Ω) = 1440
  • Coil - Rated Power (mW) = 400
  • Actuating System = DC
  • Coil - Rated Power (W) = 0.40
  • Input Voltage (VDC) = 24
  • Insulation - Clearance/Creepage = 10.0mm Clearance 10.0mm Creepage
  • Polarized = No
  • Enclosure Color = Orange
  • Relay Type = Power PCB Relay
  • Mounting Options = PC Board, Socket
  • Enclosure Type = Flux-Tight
  • Number of Poles = 1
  • Operate/Set Voltage (V) = 16.8
  • Relay Style = PCB
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O
  • Coil - Magnetic System = Monostable
  • Coil Suppression Diode = Without
  • Coil Selection Criteria = Nominal Voltage

 

 

Pricing Section
Global Stock:
65,780
USA:
1,500
Germany (Online Only):
64,280
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$42.40
USD
Quantity
Unit Price
20
$2.12
60
$2.08
80
$2.07
200
$2.04
300+
$2.02
Product Variant Information section