text.skipToContent text.skipToNavigation

Manufacturer Part #

788XCXRC-12D

788 Series 3PDT 12 V 120 Ω Clear Covered Square Base Plug-in Relay

ECAD Model:
Mfr. Name: Schneider Electric
Standard Pkg:
Product Variant Information section
Date Code: 2021
Product Specification Section
Schneider Electric 788XCXRC-12D - Technical Attributes
Attributes Table
Contact Form: 3PDT (3 Form C)
Nominal Coil Voltage: 12V
Contact Current-Max: 10A
Termination Style: Quick Connect
Mounting Method: PCB Mount
Pricing Section
Global Stock:
213
USA:
213
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2
Multiple Of:
1
Total
$29.20
USD
Quantity
Unit Price
2
$14.60
4
$14.49
15
$14.29
25
$14.21
50+
$14.00
Product Variant Information section