3-1393237-1 in Tube by TE Connectivity | Power Relays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

3-1393237-1

RT Series 8 A DPDT 12 VDC PCB Mount Miniature General Purpose Power Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2311
Product Specification Section
TE Connectivity 3-1393237-1 - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 12V
Contact Current-Max: 8A
Coil Resistance: 360Ω
Switching Voltage: 400V
Contact Material: Silver Nickel (AgNi 90/10)
Operating Temp Range: -40°C to +85°C
Height - Max: 15.7mm
Termination Style: PC Pin
No of Terminals: 8
Mounting Method: PCB Mount
Features & Applications

The 3-1393237-1 is a RT Series 8 A DPDT 12 VDC PCB Mount Miniature General Purpose Power Relay 

Features:

  • SPST through DPDT contact arrangements
  • Immersion cleanable and flux tight versions available
  • VDE 10mm spacing,5kV dielectric,coil to contacts
  • UL Class F (155°C) coil insulation system
  • Conforms to UL 508, 1873,353 and 1950
  • Low profile; 15.7mm height
  • Sensitive coil; 400mW
  • Withstand surge voltage of 10,000V
  • Potter & Brumfield or Schrack brand

 

 

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1500
Multiple Of:
20
Total
$4,620.00
USD
Quantity
Unit Price
1
$3.32
10
$3.26
25
$3.21
75
$3.15
150+
$3.08
Product Variant Information section