Manufacturer Part #
276AXXH-5D
276 Series 10 A SPST (1 Form A) 5 VDC PCB Mount Low Profile Power Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Schneider Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10 per Tube Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Schneider Electric 276AXXH-5D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Schneider Electric 276AXXH-5D - Technical Attributes
Attributes Table
| Relay Type: | General Purpose |
| Coil Type: | Non-Latching |
| Contact Form: | SPST (1 Form A) |
| Nominal Coil Voltage: | 5V |
| Contact Current-Max: | 10A |
| Coil Resistance: | 125Ω |
| Switching Voltage: | 240V |
| Contact Material: | Silver Alloy |
| Operating Temp Range: | -40°C to +55°C |
| Height - Max: | 10mm |
| No of Terminals: | 4 |
| Mounting Method: | PCB Mount |
Features & Applications
The 276 Series is a SPST/SPDT PCB Mount Low Profile Power Relay. The SIPS and DIPS are built in small industry standard package styles that do not require unique machinery to populate. The SIPS and DIPS can even withstand a lead-free solder re-flow process so a pin-thru-paste application is possible.
Features:
- DTL Compatible
- Up to 5 kV of Surge Resistance CoilsUL Recognized for 1/6 HP 120 VAC Model
- Small Physical Size
- High Insulation Resistance
- High Reliability
- Long Life
- Low Cost
- Fast Switching Capability
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
10
$9.92
20
$9.85
30
$9.81
40
$9.78
50+
$9.68
Product Variant Information section
Available Packaging
Package Qty:
10 per Tube
Mounting Method:
PCB Mount