text.skipToContent text.skipToNavigation

Manufacturer Part #

1393788-3

P2 Series 2 A DPDT 5 VDC Through Hole Communications/Signal PC Board Relays

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2311
Product Specification Section
TE Connectivity 1393788-3 - Technical Attributes
Attributes Table
Relay Type: Signal
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 5V
Contact Current-Max: 2A
Coil Resistance: 178Ω
Switching Voltage: 220V
Contact Material: Silver Nickel (AgNi)
Operating Temp Range: -40°C to +85°C
Height - Max: 9.8mm
Termination Style: PCB
No of Terminals: 8
Mounting Method: Through Hole
Features & Applications

The 1393788-3 is a P2 Series 2 A DPDT 5 VDC Through Hole Communications/Signal PC Board Relays

Features:

  • Standard telecom relay (ringing and test access)
  • Slim line 15 x 7.5 mm, 0.590 x 0.295 inch
  • Switching current 5 A
  • 2 changeover contacts (2 form C / DPDT)
  • Bifurcated contacts
  • Immersion cleanable
  • High sensitivity results in low nominal power consumption 140 mW for non-latching and  latching with 2 coils 70 mW for latching with 1 coil
  • For single coil version:
    • Surge voltage resistance between contact and coil for single coil version:
    • 2.5 kV (2 / 10 µs) meets the Telcordia Requirement GR-1089
    • 1.5 kV (10 / 160 µs) meets FCC Part 68

Applications:

  • Communications equipment linecard application
    (ringing and test access)
    PABX
    Voice over IP
  • Office equipment
  • Measurement and control equipment
  • Automotive equipment CAN bus, keyless entry, speaker switch
  • Medical equipment
  • Consumer electronics Set Top Boxes, HiFi
Pricing Section
Global Stock:
200
USA:
200
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.36
USD
Quantity
Unit Price
1
$1.36
25
$1.34
75
$1.32
150
$1.31
400+
$1.27
Product Variant Information section