text.skipToContent text.skipToNavigation

Manufacturer Part #

SNAP-IDC5

Snap I/O Series 4 Channel 50 mA 10-32 VDC Digital I/O Module

ECAD Model:
Mfr. Name: Opto 22
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Opto 22 SNAP-IDC5 - Technical Attributes
Attributes Table
Type: DC Input
Input Current-Max: 50mA
Input Voltage: 10V to 32V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5
Multiple Of:
1
Total
$322.20
USD
Quantity
Unit Price
1
$66.15
2
$65.41
4
$64.68
5
$64.44
15+
$63.00
Product Variant Information section