text.skipToContent text.skipToNavigation

Manufacturer Part #

OAC24A

OAC Series 13 mA 18-32 VDC Through Hole AC Output I/O Module

ECAD Model:
Mfr. Name: Opto 22
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Opto 22 OAC24A - Technical Attributes
Attributes Table
Type: AC Output
Input Current-Max: 13mA
Input Voltage: 18V to 32V
Output Voltage: 24V to 280V
Output Current-Max: 3.5A
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
30
Multiple Of:
1
Total
$720.00
USD
Quantity
Unit Price
1
$25.20
3
$24.84
5
$24.67
15
$24.32
25+
$24.00
Product Variant Information section