Manufacturer Part #
G4IAC5
Opto 22 Series 90-140 VAC Input 5 VDC Output 5 A G4 Digital AC Input Module
Product Specification Section
Opto 22 G4IAC5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Opto 22 G4IAC5 - Technical Attributes
Attributes Table
Type: | AC Input |
Input Current-Max: | 5A |
Input Voltage: | 90V to 140V |
Output Voltage: | 5V |
Output Current-Max: | 50mA |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$28.01
3
$27.60
5
$27.42
15
$27.02
25+
$26.67
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Surface Mount